Altech 4220 Series Nickel Nickel Plated Brass Cable Gland, M20 x 1.5 Thread, 7mm min., 13mm max., IP68

Subtotal (1 unit)*

£3.02

(exc. VAT)

£3.62

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£3.02

*price indicative

RS Stock No.:
899-9484
Mfr. Part No.:
4220620
Brand:
Altech
Find similar products by selecting one or more attributes.
Select all

Brand

Altech

Thread Size

M20 x 1.5

Maximum Cable Diameter

13mm

Minimum Cable Diameter

7mm

Material

Nickel Plated Brass

Colour

Nickel

Series

4220

IP Rating

IP68

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-25°C

Standards Met

RoHS Compliant