Phoenix Contact HC-D 15-SML-52/O1M25 Series Grey Aluminium Cable Gland, M25 Thread, IP65

Stock information currently inaccessible
RS Stock No.:
899-6091
Mfr. Part No.:
1604893
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Thread Size

M25

Material

Aluminium

Colour

Grey

Series

HC-D 15-SML-52/O1M25

IP Rating

IP65

Locknut Included

No

Number of Pieces

1

Operating Temperature Range

-40 → 125 °C

RoHS Status: Not Applicable

COO (Country of Origin):
DE