RS PRO Metallic Nickel Plated Brass Cable Gland, PG21 Thread, 13mm Min, 18mm Max, IP68
- RS Stock No.:
- 835-4103
- Brand:
- RS PRO
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£53.15
(exc. VAT)
£63.78
(inc. VAT)
- RS Stock No.:
- 835-4103
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Size | PG21 | |
| Maximum Cable Diameter | 18mm | |
| Minimum Cable Diameter | 13mm | |
| Material | Nickel Plated Brass | |
| Colour | Metallic | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Maximum Operating Temperature | +110°C | |
| Minimum Operating Temperature | -40°C | |
| Standards Met | CE, RoHS Compliant | |
| Operating Temperature Range | -40 → +110 °C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size PG21 | ||
Maximum Cable Diameter 18mm | ||
Minimum Cable Diameter 13mm | ||
Material Nickel Plated Brass | ||
Colour Metallic | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Maximum Operating Temperature +110°C | ||
Minimum Operating Temperature -40°C | ||
Standards Met CE, RoHS Compliant | ||
Operating Temperature Range -40 → +110 °C | ||
- COO (Country of Origin):
- CN

