Kopex-EX Nickel Nickel Plated Brass Cable Gland Kit, M40 Thread, 26mm min., 34mm max.
- RS Stock No.:
- 813-4091
- Mfr. Part No.:
- EXN07MLC2K
- Brand:
- Kopex-EX
Stock information currently inaccessible
- RS Stock No.:
- 813-4091
- Mfr. Part No.:
- EXN07MLC2K
- Brand:
- Kopex-EX
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kopex-EX | |
| Thread Size | M40 | |
| Maximum Cable Diameter | 34mm | |
| Minimum Cable Diameter | 26mm | |
| Material | Nickel Plated Brass | |
| Colour | Nickel | |
| Hazardous Area Certification | ATEX | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +100°C | |
| Number of Cores | 1 | |
| Operating Temperature Range | -40 → +100 °C | |
| Select all | ||
|---|---|---|
Brand Kopex-EX | ||
Thread Size M40 | ||
Maximum Cable Diameter 34mm | ||
Minimum Cable Diameter 26mm | ||
Material Nickel Plated Brass | ||
Colour Nickel | ||
Hazardous Area Certification ATEX | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +100°C | ||
Number of Cores 1 | ||
Operating Temperature Range -40 → +100 °C | ||