Kopex-EX Nickel Brass Cable Gland Kit, M40 Thread, 20mm Min, 33mm Max, IP66, IP68

Stock information currently inaccessible
RS Stock No.:
813-3984
Mfr. Part No.:
EX07MSC1K
Brand:
Kopex-EX
Find similar products by selecting one or more attributes.
Select all

Brand

Kopex-EX

Thread Size

M40

Maximum Cable Diameter

33mm

Minimum Cable Diameter

20mm

Material

Brass

Colour

Nickel

IP Rating

IP66, IP68

Hazardous Area Certification

ATEX

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Number of Cores

1

Operating Temperature Range

-40 → +100 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy