Kopex-EX C1 Series Nickel Brass Cable Gland Kit, M25 Thread, 8.5mm min., 16mm max., IP66, IP68
- RS Stock No.:
- 813-3965
- Mfr. Part No.:
- EX05MSC1K
- Brand:
- Kopex-EX
Stock information currently inaccessible
- RS Stock No.:
- 813-3965
- Mfr. Part No.:
- EX05MSC1K
- Brand:
- Kopex-EX
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kopex-EX | |
| Thread Size | M25 | |
| Maximum Cable Diameter | 16mm | |
| Minimum Cable Diameter | 8.5mm | |
| Material | Brass | |
| Colour | Nickel | |
| Series | C1 | |
| IP Rating | IP66, IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | ATEX | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +100°C | |
| Number of Cores | 1 | |
| Kit Includes | Cable Gland, Locknuts, Shrouds, Earth Tags, Washers | |
| Operating Temperature Range | -40 → +100 °C | |
| Select all | ||
|---|---|---|
Brand Kopex-EX | ||
Thread Size M25 | ||
Maximum Cable Diameter 16mm | ||
Minimum Cable Diameter 8.5mm | ||
Material Brass | ||
Colour Nickel | ||
Series C1 | ||
IP Rating IP66, IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification ATEX | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +100°C | ||
Number of Cores 1 | ||
Kit Includes Cable Gland, Locknuts, Shrouds, Earth Tags, Washers | ||
Operating Temperature Range -40 → +100 °C | ||