Kopex Brass Cable Gland, M20 Thread, IP66
- RS Stock No.:
- 738-8228
- Mfr. Part No.:
- 7TCA297090R0094 HAM0304G1
- Brand:
- Kopex
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 738-8228
- Mfr. Part No.:
- 7TCA297090R0094 HAM0304G1
- Brand:
- Kopex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kopex | |
| Thread Size | M20 | |
| Material | Brass | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | +130°C | |
| Operating Temperature Range | -60 → +130 °C | |
| Select all | ||
|---|---|---|
Brand Kopex | ||
Thread Size M20 | ||
Material Brass | ||
IP Rating IP66 | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature +130°C | ||
Operating Temperature Range -60 → +130 °C | ||
- COO (Country of Origin):
- GB
