Legrand 979 Series Black Plastic Cable Gland, M25 Thread, 12mm min., 18mm max., IP68

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Box of 10)

£55.47

(exc. VAT)

£66.56

(inc. VAT)

RS Stock No.:
704-8677
Mfr. Part No.:
0 979 65
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Thread Size

M25

Maximum Cable Diameter

18mm

Minimum Cable Diameter

12mm

Material

Plastic

Colour

Black

Series

979

IP Rating

IP68

RoHS Status: Not Applicable

COO (Country of Origin):
FR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy