Rittal HD Series Metallic Cable Gland, M16 Thread, 4.5mm Min, 10mm Max, IP68
- RS Stock No.:
- 668-4938
- Mfr. Part No.:
- 2410010
- Brand:
- Rittal
Stock information currently inaccessible
- RS Stock No.:
- 668-4938
- Mfr. Part No.:
- 2410010
- Brand:
- Rittal
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Thread Size | M16 | |
| Maximum Cable Diameter | 10mm | |
| Minimum Cable Diameter | 4.5mm | |
| Colour | Metallic | |
| Series | HD | |
| IP Rating | IP68 | |
| Maximum Operating Temperature | +100°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Thread Size M16 | ||
Maximum Cable Diameter 10mm | ||
Minimum Cable Diameter 4.5mm | ||
Colour Metallic | ||
Series HD | ||
IP Rating IP68 | ||
Maximum Operating Temperature +100°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- DE
