Rittal HD Series Metallic Stainless Steel Cable Gland, M12 Thread, 3mm Min, 6.5mm Max, IP68, IP69K

Stock information currently inaccessible
RS Stock No.:
668-4935
Mfr. Part No.:
2410000
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Thread Size

M12

Maximum Cable Diameter

6.5mm

Minimum Cable Diameter

3mm

Material

Stainless Steel

Colour

Metallic

Series

HD

IP Rating

IP68, IP69K

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy