Spelsberg KVR Series White Polyamide Cable Gland, M20 Thread, 6mm Min, 12mm Max, IP68

Stock information currently inaccessible
RS Stock No.:
407-9741
Mfr. Part No.:
22842001
Brand:
Spelsberg
Find similar products by selecting one or more attributes.
Select all

Brand

Spelsberg

Thread Size

M20

Maximum Cable Diameter

12mm

Minimum Cable Diameter

6mm

Material

Polyamide

Colour

White

Series

KVR

IP Rating

IP68

Locknut Included

Yes

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy