Bimed Grey PA 6 Cable Gland, M20 Thread, 6mm Min, 12mm Max, IP68
- RS Stock No.:
- 392-5485
- Mfr. Part No.:
- 030280M20S1
- Brand:
- Bimed
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Bag of 10)
£1.063
(exc. VAT)
£1.276
(inc. VAT)
- RS Stock No.:
- 392-5485
- Mfr. Part No.:
- 030280M20S1
- Brand:
- Bimed
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bimed | |
| Thread Size | M20 | |
| Maximum Cable Diameter | 12mm | |
| Minimum Cable Diameter | 6mm | |
| Material | PA 6 | |
| Colour | Grey | |
| IP Rating | IP68 | |
| Maximum Operating Temperature | +100°C | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand Bimed | ||
Thread Size M20 | ||
Maximum Cable Diameter 12mm | ||
Minimum Cable Diameter 6mm | ||
Material PA 6 | ||
Colour Grey | ||
IP Rating IP68 | ||
Maximum Operating Temperature +100°C | ||
Minimum Operating Temperature -30°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
