RS PRO Brass Cable Gland Kit, M20 Thread, 6.6mm Max
- RS Stock No.:
- 363-4634
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 363-4634
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Size | M20 | |
| Maximum Cable Diameter | 6.6mm | |
| Material | Brass | |
| Locknut Included | Yes | |
| Hazardous Area Certification | ATEX | |
| Number of Pieces | 8 | |
| Standards Met | RoHS Compliant | |
| Number of Cores | 2 | |
| Kit Includes | Earth Tail Caps, Earth Tail Pots, Gland, Lock Nuts, Plain Pots Caps Compound, Plain Pots Caps Sleeving | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size M20 | ||
Maximum Cable Diameter 6.6mm | ||
Material Brass | ||
Locknut Included Yes | ||
Hazardous Area Certification ATEX | ||
Number of Pieces 8 | ||
Standards Met RoHS Compliant | ||
Number of Cores 2 | ||
Kit Includes Earth Tail Caps, Earth Tail Pots, Gland, Lock Nuts, Plain Pots Caps Compound, Plain Pots Caps Sleeving | ||
- COO (Country of Origin):
- GB
Approvals
BASEC/LPCB; BASEEFA
Standards
BS6207: Part 1
