RS PRO Brass Cable Termination Kit, M20 Thread, 5.7mm max.

Stock information currently inaccessible
RS Stock No.:
361-1293
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thread Size

M20

Maximum Cable Diameter

5.7mm

Material

Brass

Hazardous Area Certification

ATEX

Number of Pieces

8

Number of Cores

2

Kit Includes

Earth Tail Caps, Earth Tail Pots, Gland, Lock Nuts, Plain Pots Caps Compound, Plain Pots Caps Sleeving

COO (Country of Origin):
GB

Approvals

BASEC/LPCB; BASEEFA

Standards

BS6207: Part 1