Hummel CG-HSK-INOX-PVDF Series Silver Stainless Steel Cable Gland, PG29 Thread, 18mm min., 25mm max., IP68

Stock information currently inaccessible
RS Stock No.:
288-7391
Distrelec Article No.:
301-10-761
Mfr. Part No.:
CG-HSK-INOX-PVDF 1.4305 PG29
Brand:
Hummel
Find similar products by selecting one or more attributes.
Select all

Brand

Hummel

Thread Size

PG29

Maximum Cable Diameter

25mm

Minimum Cable Diameter

18mm

Material

Stainless Steel

Colour

Silver

Series

CG-HSK-INOX-PVDF

IP Rating

IP68

COO (Country of Origin):
DE
The cable gland belongs to a family of standard liquid-tight strain relief fittings, crafted from stainless steel for durability. It features a clamping insert made of PVDF (Polyvinylidene fluoride) and an O-Ring constructed from FKM (Fluoroelastomer), offering robust sealing properties suitable for various industrial and outdoor environments.

Operating temperature -30 to 150 °C
RoHS compliant

Related links