Weidmüller VG S Series Natural Stainless Steel Cable Gland, M12 Thread, 3 mm min., 6.5 mm max., IP68
- RS Stock No.:
- 287-6417
- Distrelec Article No.:
- 301-66-873
- Mfr. Part No.:
- 1009840000
- Brand:
- Weidmüller
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 287-6417
- Distrelec Article No.:
- 301-66-873
- Mfr. Part No.:
- 1009840000
- Brand:
- Weidmüller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Cable Gland | |
| Thread Size | M12 | |
| Maximum Cable Diameter | 6.5mm | |
| Minimum Cable Diameter | 3mm | |
| Material | Stainless Steel | |
| Colour | Natural | |
| Series | VG S | |
| IP Rating | IP68 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS, CE | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Cable Gland | ||
Thread Size M12 | ||
Maximum Cable Diameter 6.5mm | ||
Minimum Cable Diameter 3mm | ||
Material Stainless Steel | ||
Colour Natural | ||
Series VG S | ||
IP Rating IP68 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS, CE | ||
- COO (Country of Origin):
- DE
The stainless steel cable gland is a durable and reliable solution for industrial applications requiring IP68 protection. Its excellent resistance to seawater and impacts makes it ideal for harsh conditions.
Made from stainless steel for durability
IP68 protection for industrial applications
Excellent resistance to seawater and impacts
Stainless steel 1.4305 (303) material
Related links
- Rittal HD Series Metallic Stainless Steel Cable Gland 3 mm min. IP68
- ABB Glands Series Metallic Stainless Steel Cable Gland 3 mm min. IP66 IP68
- Phoenix Contact G-INS Series Grey Stainless Steel Cable Gland 3 mm min. IP66 IP69
- SIB SIB-TEC Series Silver Stainless Steel Cable Gland 3.5 mm min. IP68
- Rittal SZ Series Grey Polyamide Cable Gland 3 mm min. IP68
- RS PRO Grey Polyamide 66 Cable Gland 3 mm min. IP68
- RS PRO Black Polyamide 66 Cable Gland 3 mm min. IP68
- RS PRO Metallic Nickel Plated Brass Cable Gland 3 mm min. IP68
