Capri NEWCAP MS Series Nickel Nickel Plated Brass Cable Gland, PG16 Thread, 10 mm min., 18 mm max., IP68, IP66

Subtotal (1 pack of 5 units)*

£28.10

(exc. VAT)

£33.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 45 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£5.62£28.10

*price indicative

RS Stock No.:
271-2567
Mfr. Part No.:
CAP186172
Brand:
Capri
Find similar products by selecting one or more attributes.
Select all

Brand

Capri

Product Type

Cable Gland

Thread Size

PG16

Maximum Cable Diameter

18mm

Minimum Cable Diameter

10mm

Material

Nickel Plated Brass

Colour

Nickel

Series

NEWCAP MS

IP Rating

IP68, IP66

Hazardous Area Certification

No

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-20°C

Standards/Approvals

EN 62444, EN 60423, UTE C 68-312 and DIN 40430

COO (Country of Origin):
FR
The Eaton metallic industrial cable glands NEWCAP allows the connection of non‐armoured cables or steel wire braided armoured cables, which makes it perfectly suitable for EMC purposes. The NEWCAP MS cable gland ensures the electrical continuity of braided cables by reversing the braided armour on the clamping ring.

Provided with Pg16 thread

Provided with an integrated O-ring

Also available as an Ex version suitable for hazardous areas

Provided with a foam dust cover

Note


Eaton formerly known as Capri

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy