Bulgin Buccaneer Series White Cable Gland, PG13.5 Thread, 5mm Min, 7mm Max
- RS Stock No.:
- 147-2759
- Mfr. Part No.:
- 12023/1
- Brand:
- Bulgin
Stock information currently inaccessible
- RS Stock No.:
- 147-2759
- Mfr. Part No.:
- 12023/1
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Thread Size | PG13.5 | |
| Maximum Cable Diameter | 7mm | |
| Minimum Cable Diameter | 5mm | |
| Colour | White | |
| Series | Buccaneer | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Thread Size PG13.5 | ||
Maximum Cable Diameter 7mm | ||
Minimum Cable Diameter 5mm | ||
Colour White | ||
Series Buccaneer | ||
- COO (Country of Origin):
- TN
A white cable gland for use with standard and mini-series power connectors.
