Phoenix Contact Black PA 6 Cable Gland, M32 Thread, 23mm max., IP68, IP69K
- RS Stock No.:
- 495-003
- Mfr. Part No.:
- 3240942
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 495-003
- Mfr. Part No.:
- 3240942
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | M32 | |
| Maximum Cable Diameter | 23mm | |
| Material | PA 6 | |
| Colour | Black | |
| IP Rating | IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size M32 | ||
Maximum Cable Diameter 23mm | ||
Material PA 6 | ||
Colour Black | ||
IP Rating IP68, IP69K | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable gland offers IP68/69k protection with integrated strain relief for enhanced durability and secure cable management. It operates efficiently within an ambient temperature range of -40 °C to 120 °C, making it suitable for demanding industrial environments.
Halogen free
PA material for screw connection
PA material for screw connection
