HellermannTyton FG Series Grey PP Cable Gland, PG48 Thread, 45.9mm max., IP54
- RS Stock No.:
- 186-315
- Mfr. Part No.:
- 167-00517 FG56-PG48-PP-GY
- Brand:
- HellermannTyton
Stock information currently inaccessible
- RS Stock No.:
- 186-315
- Mfr. Part No.:
- 167-00517 FG56-PG48-PP-GY
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Thread Size | PG48 | |
| Maximum Cable Diameter | 45.9mm | |
| Material | PP | |
| Colour | Grey | |
| Series | FG | |
| IP Rating | IP54 | |
| Locknut Included | No | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -35°C | |
| Standards Met | UL 94 V-2 | |
| Operating Temperature Range | -35 → +80 °C | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Thread Size PG48 | ||
Maximum Cable Diameter 45.9mm | ||
Material PP | ||
Colour Grey | ||
Series FG | ||
IP Rating IP54 | ||
Locknut Included No | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -35°C | ||
Standards Met UL 94 V-2 | ||
Operating Temperature Range -35 → +80 °C | ||
- COO (Country of Origin):
- DE
