RS PRO White Plastic Cable Gland, M20 Thread, 8mm Min, 13mm Max, IP55

Stock information currently inaccessible
RS Stock No.:
127-625
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thread Size

M20

Maximum Cable Diameter

13mm

Minimum Cable Diameter

8mm

Material

Plastic

Colour

White

IP Rating

IP55

Locknut Included

Yes

Fire Behaviour

Low Smoke & Fume (LSF)

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Standards Met

EN 60423, UL 94 V-2

COO (Country of Origin):
GB