RS PRO Red Plastic Cable Gland, M20 Thread, 7mm Min, 10.5mm Max, IP55
- RS Stock No.:
- 127-316
- Brand:
- RS PRO
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 100)
£94.80
(exc. VAT)
£113.76
(inc. VAT)
- RS Stock No.:
- 127-316
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Size | M20 | |
| Maximum Cable Diameter | 10.5mm | |
| Minimum Cable Diameter | 7mm | |
| Material | Plastic | |
| Colour | Red | |
| IP Rating | IP55 | |
| Locknut Included | Yes | |
| Fire Behaviour | Low Smoke & Fume (LSF) | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -20°C | |
| Standards Met | EN 60423, UL 94 V-2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size M20 | ||
Maximum Cable Diameter 10.5mm | ||
Minimum Cable Diameter 7mm | ||
Material Plastic | ||
Colour Red | ||
IP Rating IP55 | ||
Locknut Included Yes | ||
Fire Behaviour Low Smoke & Fume (LSF) | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -20°C | ||
Standards Met EN 60423, UL 94 V-2 | ||
- COO (Country of Origin):
- GB

