RAFI Blanking Plug, 22.3mm Diameter
- RS Stock No.:
- 288-4185
- Mfr. Part No.:
- 5.05.800.067/0000
- Brand:
- RAFI
Available to back order for despatch 19/08/2024, delivery within 2 working days
Not available for guaranteed pre 9am/10am delivery
Price Each
£4.57
(exc. VAT)
£5.48
(inc. VAT)
Units | Per unit |
---|---|
1 + | £4.57 |
- RS Stock No.:
- 288-4185
- Mfr. Part No.:
- 5.05.800.067/0000
- Brand:
- RAFI
Related links
- RAFI Grey Push Button Cap for Use with RAFIX 22 FS+, 22.3mm
- RAFI Grey Push Button Cap for Use with PCB Contact Blocks, 22.3mm
- RS PRO Blanking Plug, M20, 19.9mm Hole Diameter, Nylon 66, 24mm...
- Moflash Blanking Plug, M20, Brass, 25mm Diameter, Threaded
- Lapp Blanking Plug, PG16, PS, 27mm Diameter, Threaded
- Lapp Blanking Plug, M40, Nickel Plated Brass, 49.5mm Diameter, Threaded
- Lapp Blanking Plug, M12, Fibreglass Nylon, 14mm Diameter, Threaded
- Lapp Blanking Plug, PG11, PS, 22mm Diameter, Threaded