Phoenix Contact, M12, Polyamide, 15mm Diameter, Threaded
- RS Stock No.:
- 608-139
- Mfr. Part No.:
- 1045816
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£1.80
(exc. VAT)
£2.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 5 unit(s) shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1.80 | £0.18 |
*price indicative
- RS Stock No.:
- 608-139
- Mfr. Part No.:
- 1045816
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | M12 | |
| Material | Polyamide | |
| Diameter | 15mm | |
| Threaded/Unthreaded | Threaded | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size M12 | ||
Material Polyamide | ||
Diameter 15mm | ||
Threaded/Unthreaded Threaded | ||
- COO (Country of Origin):
- DE
The Phoenix Contact screw plug is engineered to offer exceptional reliability and a robust connection, making it an ideal solution for cable screw glands in various industrial applications. Crafted from high-quality PA material, it features an M12 x 1.5 connecting thread that ensures a secure fit while maintaining excellent environmental resistance. The plug is designed to withstand harsh conditions, including extreme temperatures and moisture ingress, thanks to its IP68 and IP66 ratings. With an O-ring made from durable EPDM material, this product provides outstanding sealing capabilities. Overall, this screw plug combines advanced engineering with practical design to meet the demanding needs of modern connectivity.
Balancing durability and flexibility, this product is suitable for diverse installation environments
The compact design allows for easy integration within existing systems
Enhanced resistance to moisture and dust ensures long-lasting performance
Lightweight construction contributes to reduced installation strain and ease of handling
Designed for efficient, tool-free installation, streamlining setup processes
The compact design allows for easy integration within existing systems
Enhanced resistance to moisture and dust ensures long-lasting performance
Lightweight construction contributes to reduced installation strain and ease of handling
Designed for efficient, tool-free installation, streamlining setup processes
Related links
- Phoenix Contact Polyamide Threaded
- Phoenix Contact EU Polyamide Threaded
- RND Blanking Plug 12mm Hole Diameter 15mm Diameter, Threaded
- Alpha Wire Blanking Plug Chloroprene Rubber (O-Ring/Seal) 15mm Diameter, Threaded
- Alpha Wire Blanking Plug Chloroprene Rubber (O-Ring/Seal) 15mm Diameter, Threaded
- Alpha Wire Blanking Plug Chloroprene Rubber (O-Ring/Seal) 15mm Diameter, Threaded
- RND Vent Plug 10mm Hole Diameter 15mm Diameter, Threaded
- RND Pressure Compensating Plug 10mm Hole Diameter 15mm Diameter, Threaded
