Phoenix Contact EU, PG16, Polyamide, 27mm Diameter, Threaded
- RS Stock No.:
- 566-224
- Mfr. Part No.:
- 1424523
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£8.30
(exc. VAT)
£9.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 20 unit(s) shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £8.30 | £0.83 |
*price indicative
- RS Stock No.:
- 566-224
- Mfr. Part No.:
- 1424523
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | PG16 | |
| Material | Polyamide | |
| Plug Type | EU | |
| Diameter | 27mm | |
| Threaded/Unthreaded | Threaded | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size PG16 | ||
Material Polyamide | ||
Plug Type EU | ||
Diameter 27mm | ||
Threaded/Unthreaded Threaded | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Screw Plug is engineered for superior connectivity and longevity in demanding environments. Its robust construction from PA material ensures reliability, while a connecting thread design of Pg16 allows for easy integration with various cabling solutions. The light grey colour, compliant with RAL 7035, provides an unobtrusive appearance, ideal for professional applications. With a protection rating of IP65, this expansion offers essential resistance against dust and moisture, making it perfect for both indoor and outdoor installations. Designed to operate within a wide temperature range of -40 °C to 100 °C, it stands up to extreme conditions, catering to diverse industrial needs. This product embodies meticulous design, ensuring that installation and assembly tasks are executed with utmost efficiency.
Offers exceptional protection against environmental factors
Constructed from durable materials for extended service life
Facilitates straightforward installation with a user friendly design
Compatible with a variety of cabling systems for versatile application
Maintains high performance across a broad temperature spectrum
Lightweight design enhances the ease of handling and installation
Supports compliance with international standards for safety and usability
Constructed from durable materials for extended service life
Facilitates straightforward installation with a user friendly design
Compatible with a variety of cabling systems for versatile application
Maintains high performance across a broad temperature spectrum
Lightweight design enhances the ease of handling and installation
Supports compliance with international standards for safety and usability
Related links
- Phoenix Contact EU Polyamide Threaded
- Alpha Wire Blanking Plug Chloroprene Rubber (O-Ring/Seal) 27mm Diameter, Threaded
- Lapp Blanking Plug PS Threaded
- Alpha Wire Blanking Plug Plastic Threaded
- Phoenix Contact EU Polyamide Threaded
- Phoenix Contact EU Polyamide Threaded
- Phoenix Contact EU Polyamide Threaded
- Phoenix Contact EU Polyamide Threaded
