Capri Black Neoprene Cable Gland O-Ring, PG13x 1.2mm
- RS Stock No.:
- 271-2590
- Mfr. Part No.:
- CAP241349
- Brand:
- Capri
Subtotal (1 pack of 20 units)*
£5.82
(exc. VAT)
£6.98
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 20 unit(s) shipping from 26 January 2026
- Plus 200 unit(s) shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | £0.291 | £5.82 |
*price indicative
- RS Stock No.:
- 271-2590
- Mfr. Part No.:
- CAP241349
- Brand:
- Capri
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Capri | |
| Thread Size | PG13 | |
| Material | Neoprene | |
| Colour | Black | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | +120°C | |
| Cross Sectional Thickness | 1.2mm | |
| Select all | ||
|---|---|---|
Brand Capri | ||
Thread Size PG13 | ||
Material Neoprene | ||
Colour Black | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature +120°C | ||
Cross Sectional Thickness 1.2mm | ||
- COO (Country of Origin):
- FR
The Eaton neoprene sealing washer is used in combination with standard screws and bolts to seal out water, oil, dust and other materials or contaminants.
Continuous operating temperature -35 to + 120 degree Celsius
Note
Eaton formerly known as Capri
Related links
- Capri Black Neoprene Cable Gland O-Ring, PG11x 1.2mm
- Capri Black Neoprene Cable Gland O-Ring, PG9x 1.2mm
- Capri Black Neoprene Cable Gland O-Ring, PG36x 1.2mm
- Capri Black Neoprene Cable Gland O-Ring, PG16x 1.2mm
- Capri Black Neoprene Cable Gland O-Ring, M20x 1.2mm
- Capri Black Neoprene Cable Gland O-Ring, M12x 1.2mm
- Capri Black Neoprene Cable Gland O-Ring, PG7x 1.2mm
- Capri Black Neoprene Cable Gland O-Ring, PG29x 1.2mm