Capri Black Neoprene Cable Gland O-Ring, PG36x 1.2mm

Subtotal (1 pack of 10 units)*

£5.01

(exc. VAT)

£6.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£0.501£5.01

*price indicative

RS Stock No.:
271-2600
Mfr. Part No.:
CAP243649
Brand:
Capri
Find similar products by selecting one or more attributes.
Select all

Brand

Capri

Thread Size

PG36

Material

Neoprene

Colour

Black

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+120°C

Cross Sectional Thickness

1.2mm

COO (Country of Origin):
FR
The Eaton neoprene sealing washer is used in combination with standard screws and bolts to seal out water, oil, dust and other materials or contaminants.

Continuous operating temperature -35 to + 120 degree Celsius

Note


Eaton formerly known as Capri

Related links