Capri Black Neoprene Cable Gland O-Ring, M12x 1.2mm

Subtotal (1 pack of 20 units)*

£5.18

(exc. VAT)

£6.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,280 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +£0.259£5.18

*price indicative

RS Stock No.:
271-2579
Mfr. Part No.:
CAP221249
Brand:
Capri
Find similar products by selecting one or more attributes.
Select all

Brand

Capri

Thread Size

M12

Material

Neoprene

Colour

Black

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+120°C

Cross Sectional Thickness

1.2mm

COO (Country of Origin):
FR
The Eaton neoprene sealing washer is used in combination with standard screws and bolts to seal out water, oil, dust and other materials or contaminants.

Continuous operating temperature -35 to + 120 degree Celsius

Note


Eaton formerly known as Capri

Related links