Capri Stainless Steel Cable Gland Locknut, M40 Thread
- RS Stock No.:
- 282-6959
- Mfr. Part No.:
- CAP224094
- Brand:
- Capri
Subtotal (1 pack of 10 units)*
£16.48
(exc. VAT)
£19.78
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 130 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £1.648 | £16.48 |
*price indicative
- RS Stock No.:
- 282-6959
- Mfr. Part No.:
- CAP224094
- Brand:
- Capri
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Capri | |
| Product Type | Cable Gland Locknut | |
| Material | Stainless Steel | |
| Thread Size | M40 | |
| Standards/Approvals | ROHS, EN 60423 | |
| Series | CAP22 | |
| Select all | ||
|---|---|---|
Brand Capri | ||
Product Type Cable Gland Locknut | ||
Material Stainless Steel | ||
Thread Size M40 | ||
Standards/Approvals ROHS, EN 60423 | ||
Series CAP22 | ||
- COO (Country of Origin):
- FR
The Eaton Locknuts and earthing locknuts are used in conjunction with a male threaded cable gland and often an IP washer to positively locate equipment in a thin walled enclosure. They are offered in plated brass and stainless steel to match the cable gland / enclosure. The specification of earthing locknuts is that one side includes sharp teeth that ensure the equipotential bonding once the locknut is tightened.
Threaded Design
Equipotential Bonding
Note
Eaton formerly known as Capri
Related links
- SIB 316 Stainless Steel Cable Gland Locknut, M40 Thread
- Capri Grey Polyamide Cable Gland Locknut IP68
- SIB Black Polyamide Cable Gland Locknut, M40 Thread
- RS PRO Nickel Brass Cable Gland Locknut, M40 Thread
- Entrelec Grey Polyamide 6 Cable Gland Locknut, M40 Thread
- Phoenix Contact Black Polyamide Cable Gland Locknut, M40 Thread
- Entrelec Light Grey Polyamide 6 Cable Gland Locknut, M40 Thread
- Fibox Polyamide Cable Gland Locknut, M40 Thread
