Phoenix Contact Black Polyamide 66 Cable Gland Locknut, PG7 Thread

Subtotal (1 pack of 10 units)*

£1.72

(exc. VAT)

£2.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 99 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£1.72£0.172

*price indicative

RS Stock No.:
599-197
Mfr. Part No.:
1424558
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Gland Locknut

Material

Polyamide 66

Thread Size

PG7

Colour

Black

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

UL 94 V2

COO (Country of Origin):
TR
The Phoenix Contact Counter Nut is an essential component designed for reliable connecting threads, specifically tailored for Pg7 applications. With its sleek jet black finish, this product enhances both functionality and aesthetic appeal in various assembly environments. Manufactured from high quality PA 6.6 GF material, the counter nut not only meets stringent flammability ratings according to UL 94 V2 but also ensures a robust and durable performance in challenging conditions. This part complements a range of products in the automation and connection markets, assuring seamless integration into your projects for consistent and dependable operation.

Offers a sleek jet black appearance for professional aesthetics

Ensures reliable performance across a wide temperature range

Achieves strict flammability compliance for added safety

Facilitates easy assembly and disassembly in various applications

Supports sustainable practices by being halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy