Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, PG11 Thread
- RS Stock No.:
- 558-628
- Mfr. Part No.:
- 1411277
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£81.97
(exc. VAT)
£98.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £81.97 | £0.82 |
*price indicative
- RS Stock No.:
- 558-628
- Mfr. Part No.:
- 1411277
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Material | Nickel Plated Brass | |
| Product Type | Cable Gland Locknut | |
| Thread Size | PG11 | |
| Colour | Silver | |
| Minimum Operating Temperature | -70°C | |
| Maximum Operating Temperature | 220°C | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Material Nickel Plated Brass | ||
Product Type Cable Gland Locknut | ||
Thread Size PG11 | ||
Colour Silver | ||
Minimum Operating Temperature -70°C | ||
Maximum Operating Temperature 220°C | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- IN
The Phoenix Contact EMC Nut is designed for secure and efficient connections, especially for EMC cable glands. It is made of nickel-plated brass, ensuring durability and reliability in various environments. The EMC nut is suitable for use in temperatures ranging from -70 °C to 220 °C and is halogen-free, providing an added layer of safety.
Thread type Pg11
Hexagon angular dimension 24 mm
Silver colour
RoHS compliant
Related links
- Lapp Silver Nickel Plated Brass Cable Gland Locknut, PG11 Thread
- SIB Nickel Nickel Plated Brass Cable Gland Locknut, PG11 Thread
- Phoenix Contact Silver PG11 Thread
- Legrand Metallic Brass Cable Gland Locknut IP68
- Lapp Silver Grey Fibreglass Reinforced Polyamide Cable Gland Locknut IP68
- NEMIQ Grey Nylon Cable Gland Locknut, PG11 Thread
- Phoenix Contact Black Polyamide 66 Cable Gland Locknut, PG11 Thread
- Molex Cable Gland Locknut, PG11 Thread
