Banner Black Polyvinyl Chloride Cable Gland Locknut, M12 Thread, IP67, IP66, IP68
- RS Stock No.:
- 293-090
- Mfr. Part No.:
- ACC-PRO-CABLE5
- Brand:
- Banner
Subtotal (1 unit)*
£28.29
(exc. VAT)
£33.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £28.29 |
*price indicative
- RS Stock No.:
- 293-090
- Mfr. Part No.:
- ACC-PRO-CABLE5
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Material | Polyvinyl Chloride | |
| Product Type | Cable Gland Locknut | |
| Thread Size | M12 | |
| Colour | Black | |
| IP Rating | IP67, IP66, IP68 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | -40°C | |
| Standards/Approvals | UL Type 1 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Material Polyvinyl Chloride | ||
Product Type Cable Gland Locknut | ||
Thread Size M12 | ||
Colour Black | ||
IP Rating IP67, IP66, IP68 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature -40°C | ||
Standards/Approvals UL Type 1 | ||
The Banner Cordsets provide a reliable and efficient solution for connecting complex machinery with ease. Engineered for both durability and performance, these cordsets feature an A-code connector for a secure connection, making them ideal for demanding applications in industrial environments. With options for both straight and right-angle connectors, these cordsets are versatile enough to fit different installation requirements.
Designed for easy installation with userfriendly connector options
Suitable for operating in extreme temperatures ensuring consistent functionality
A lightweight design enhancing ease of use without compromising strength
Related links
- RS PRO Silver 316 Stainless Steel Cable Gland Locknut IP67, IP66
- Entrelec Light Grey Polyamide 6 Cable Gland Locknut IP66, IP68
- Entrelec Grey Polyamide 6 Cable Gland Locknut IP66, IP68
- Entrelec Light Grey Polyamide 6 Cable Gland Locknut IP66, IP68
- Capri Grey Polyamide Cable Gland Locknut IP68
- Lapp Black Fibreglass Reinforced Polyamide Cable Gland Locknut IP68
- Lapp Grey Fibreglass Reinforced Polyamide Cable Gland Locknut IP68
- Molex Brass Cable Gland Locknut, M12 Thread
