Molex Brass Cable Gland Locknut, M12 Thread
- RS Stock No.:
- 250-1812
- Mfr. Part No.:
- 936000091
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£1.49
(exc. VAT)
£1.79
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 22 unit(s) ready to ship
- Plus 100 unit(s) shipping from 17 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £1.49 |
| 10 - 99 | £1.27 |
| 100 - 249 | £1.01 |
| 250 - 499 | £0.87 |
| 500 + | £0.65 |
*price indicative
- RS Stock No.:
- 250-1812
- Mfr. Part No.:
- 936000091
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Material | Brass | |
| Product Type | Cable Gland Locknut | |
| Thread Size | M12 | |
| Series | 93600 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Material Brass | ||
Product Type Cable Gland Locknut | ||
Thread Size M12 | ||
Series 93600 | ||
- COO (Country of Origin):
- IN
The Molex metal nut comprised of brass with nickel plating.
Thread size M12
Metric thread
Related links
- SIB Nickel Nickel Plated Brass Cable Gland Locknut, M12 Thread
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, M12 Thread
- Lapp Nickel Lead Free Nickel Plated Brass Cable Gland EMC Locknut, M12 x 1.5 mm Thread
- Eaton Grey Steel Cable Gland Locknut, M12 Thread
- Capri Grey Polyamide Cable Gland Locknut IP68
- Phoenix Contact Silver Stainless Steel Cable Gland Locknut, M12 Thread
- SIB Silver 316 Stainless Steel Cable Gland Locknut, M12 Thread
- Phoenix Contact Black Polyamide Cable Gland Locknut, M12 Thread
