Capri Cable Gland Adapter, M32 Exterior Thread, M40 Interior Thread, Nickel Plated Brass, CAP750 Series

Subtotal (1 pack of 5 units)*

£38.51

(exc. VAT)

£46.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£7.702£38.51

*price indicative

RS Stock No.:
282-6988
Mfr. Part No.:
CAP750834
Brand:
Capri
Find similar products by selecting one or more attributes.
Select all

Brand

Capri

Exterior Thread Size

M32

Product Type

Cable Gland Adapter

Interior Thread Size

M40

Material

Nickel Plated Brass

Sub Type

Adapter

Hazardous Area Certification

No

IP Rating

IP66, IP68

Standards/Approvals

EN 60423

Series

CAP750

COO (Country of Origin):
FR
The Eaton Adaptors/ Reducers crafted from nickel-plated brass or available in stainless steel 316L upon request feature ISO threadforms to EN 60423 ensuring industry-standard compatibility, and boast IP66 and IP68 ratings when equipped with a composite or neoprene washer for reliable protection in diverse environmental conditions.

IP66, IP68 with composite or neoprene washer

Note


Eaton formerly known as Capri

Related links