Capri Cable Gland Adapter, M25 Exterior Thread, M32 Interior Thread, Nickel Plated Brass, CAP750 Series
- RS Stock No.:
- 282-6982
- Mfr. Part No.:
- CAP750564
- Brand:
- Capri
Subtotal (1 pack of 10 units)*
£49.25
(exc. VAT)
£59.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £4.925 | £49.25 |
*price indicative
- RS Stock No.:
- 282-6982
- Mfr. Part No.:
- CAP750564
- Brand:
- Capri
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Capri | |
| Exterior Thread Size | M25 | |
| Product Type | Cable Gland Adapter | |
| Interior Thread Size | M32 | |
| Material | Nickel Plated Brass | |
| Sub Type | Adapter | |
| Hazardous Area Certification | NO | |
| IP Rating | IP68, IP66 | |
| Standards/Approvals | EN 60423 | |
| Series | CAP750 | |
| Select all | ||
|---|---|---|
Brand Capri | ||
Exterior Thread Size M25 | ||
Product Type Cable Gland Adapter | ||
Interior Thread Size M32 | ||
Material Nickel Plated Brass | ||
Sub Type Adapter | ||
Hazardous Area Certification NO | ||
IP Rating IP68, IP66 | ||
Standards/Approvals EN 60423 | ||
Series CAP750 | ||
- COO (Country of Origin):
- FR
The Eaton Adaptors/ Reducers crafted from nickel-plated brass or available in stainless steel 316L upon request feature ISO threadforms to EN 60423 ensuring industry-standard compatibility, and boast IP66 and IP68 ratings when equipped with a composite or neoprene washer for reliable protection in diverse environmental conditions.
IP66, IP68 with composite or neoprene washer
Note
Eaton formerly known as Capri
Related links
- Capri Cable Gland Adapter M32 Interior Thread CAP750 Series
- Capri Cable Gland Adapter M32 Interior Thread Nickel Plated Brass, CAP750 Series
- Capri Cable Gland Adapter M20 Interior Thread Nickel Plated Brass, CAP750 Series
- Capri Cable Gland Adapter M25 Interior Thread Nickel Plated Brass, CAP750 Series
- Capri Cable Gland Adapter M40 Interior Thread CAP750 Series
- Capri Cable Gland Adapter M25 Interior Thread Nickel Plated Brass, CAP750 Series
- Capri Cable Gland Adapter M32 Interior Thread CAP750 Series
- Capri Cable Gland Adapter M40 Interior Thread CAP750 Series
