RND Cable Gland Adapter, M25 x 1.5 Exterior Thread, M20 x 1.5 Interior Thread, Nickel Plated Brass, RND 465 Series
- RS Stock No.:
- 490-956
- Mfr. Part No.:
- RND 465-00428
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-956
- Mfr. Part No.:
- RND 465-00428
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Exterior Thread Size | M25 x 1.5 | |
| Interior Thread Size | M20 x 1.5 | |
| Material | Nickel Plated Brass | |
| Type | Reduction Adapter | |
| Series | RND 465 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Exterior Thread Size M25 x 1.5 | ||
Interior Thread Size M20 x 1.5 | ||
Material Nickel Plated Brass | ||
Type Reduction Adapter | ||
Series RND 465 | ||
- COO (Country of Origin):
- CN
The RND Metric Reduction Adapter is an essential component for seamless connections in various applications. Designed with functionality and durability in mind, it features a robust brass build that ensures longevity and resistance to wear. The nickel-plated finish not only enhances the aesthetic appeal but also provides additional protection against corrosion. With its versatile design, this adapter caters to a range of metric sizes, making it ideal for both industrial and domestic use. The inclusion of a locknut and an o-ring further enhances reliability, ensuring a secure fit and preventing leaks.
Comes with a locknut and o-ring for secure fitting
Versatile compatibility with multiple thread sizes
Temperature range suitable for varied industrial applications
Versatile compatibility with multiple thread sizes
Temperature range suitable for varied industrial applications
Related links
- RND Cable Gland Adapter M32 x 1.5 Interior Thread RND 465 Series
- RND Cable Gland Adapter M25 x 1.5 Interior Thread RND 465 Series
- RND Cable Gland Adapter M16 x 1.5 Interior Thread RND 465 Series
- RND Cable Gland Adaptor M12 Interior Thread RND 465 Series
- Phoenix Contact Cable Gland Adaptor M25 x 1.5 Interior Thread
- Phoenix Contact Cable Gland Adaptor M25 x 1.5 Interior Thread
- Phoenix Contact Cable Gland Adaptor M20 x 1.5 Interior Thread
- Phoenix Contact Cable Gland Adaptor M32 x 1.5 Interior Thread