RND Cable Gland Adapter, M32 x 1.5 Exterior Thread, M25 x 1.5 Interior Thread, Polyamide, RND 465 Series
- RS Stock No.:
- 490-711
- Mfr. Part No.:
- RND 465-00422
- Brand:
- RND
Subtotal (1 unit)*
£19.57
(exc. VAT)
£23.48
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 4,610 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | £19.57 |
*price indicative
- RS Stock No.:
- 490-711
- Mfr. Part No.:
- RND 465-00422
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Exterior Thread Size | M32 x 1.5 | |
| Interior Thread Size | M25 x 1.5 | |
| Material | Polyamide | |
| Type | Reduction Adapter | |
| Series | RND 465 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Exterior Thread Size M32 x 1.5 | ||
Interior Thread Size M25 x 1.5 | ||
Material Polyamide | ||
Type Reduction Adapter | ||
Series RND 465 | ||
- COO (Country of Origin):
- CN
The RND Metric Reduction Adapter is a robust and reliable solution designed for seamless integration in various applications. Crafted from high-quality nylon, it is capable of withstanding temperature ranges from -20 to +80 °C, ensuring durability in diverse environments. The adapter features an internal thread of M25 x 1.5 and an external thread of M32 x 1.5, making it compatible with a wide range of connections. Included in the package are a locknut and o-ring, providing everything you need for a complete installation.
Compatible with various applications, enhancing its usability
Includes essential components like a locknut and o-ring for easy installation
Designed for efficiency, reducing the need for multiple fittings
Includes essential components like a locknut and o-ring for easy installation
Designed for efficiency, reducing the need for multiple fittings
Related links
- RND Cable Gland Adapter M32 x 1.5 Interior Thread RND 465 Series
- RND Cable Gland Adapter M20 x 1.5 Interior Thread RND 465 Series
- RND Cable Gland Adapter M16 x 1.5 Interior Thread RND 465 Series
- Phoenix Contact Cable Gland Adaptor M25 x 1.5 Interior Thread
- Phoenix Contact Cable Gland Adaptor M32 x 1.5 Interior Thread
- Phoenix Contact Cable Gland Adaptor M20 x 1.5 Interior Thread
- RND Cable Gland Adaptor M12 Interior Thread RND 465 Series
- Phoenix Contact Cable Gland Adaptor M25 x 1.5 Interior Thread