RND Cable Gland Adapter, M25 x 1.5 Exterior Thread, M32 x 1.5 Interior Thread, Nickel Plated Brass, RND 465 Series
- RS Stock No.:
- 490-673
- Mfr. Part No.:
- RND 465-00419
- Brand:
- RND
Discontinued
- RS Stock No.:
- 490-673
- Mfr. Part No.:
- RND 465-00419
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Exterior Thread Size | M25 x 1.5 | |
| Interior Thread Size | M32 x 1.5 | |
| Material | Nickel Plated Brass | |
| Type | Expansion Adapter | |
| Series | RND 465 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Exterior Thread Size M25 x 1.5 | ||
Interior Thread Size M32 x 1.5 | ||
Material Nickel Plated Brass | ||
Type Expansion Adapter | ||
Series RND 465 | ||
- COO (Country of Origin):
- CN
The RND Metric expansion adapter is engineered for precision and efficiency in a variety of applications. Crafted from durable brass with a nickel-plated finish, it ensures not just longevity but also a sleek appearance. The product boasts an impressive IP54 protection rating, providing reliable performance in challenging environments when paired with the o-ring for enhanced sealing. Its design incorporates essential components such as a locknut and o-ring, ensuring a complete solution right out of the box. Ideal for professional settings, this adapter seamlessly connects external and internal threads, making it versatile for different operations in both industrial and commercial usages.
Includes a locknut and an o-ring for comprehensive installation
Constructed with robust sealing materials for reliable performance
Offers a wide temperature range ensuring adaptability to various conditions
Designed with IP54 rating for protection against dust and water splashes
Compatible with multiple thread sizes to accommodate diverse requirements
Constructed with robust sealing materials for reliable performance
Offers a wide temperature range ensuring adaptability to various conditions
Designed with IP54 rating for protection against dust and water splashes
Compatible with multiple thread sizes to accommodate diverse requirements
Related links
- RND Cable Gland Adapter M20 x 1.5 Interior Thread RND 465 Series
- RND Cable Gland Adapter M25 x 1.5 Interior Thread RND 465 Series
- RND Cable Gland Adapter M16 x 1.5 Interior Thread RND 465 Series
- RND Cable Gland Adaptor M12 Interior Thread RND 465 Series
- Phoenix Contact Cable Gland Adaptor M25 x 1.5 Interior Thread
- Phoenix Contact Cable Gland Adaptor M25 x 1.5 Interior Thread
- Phoenix Contact Cable Gland Adaptor M20 x 1.5 Interior Thread
- Phoenix Contact Cable Gland Adaptor M32 x 1.5 Interior Thread