- RS Stock No.:
- 190-6738
- Mfr. Part No.:
- 8157
- Brand:
- Lindstrom
Discontinued product
- RS Stock No.:
- 190-6738
- Mfr. Part No.:
- 8157
- Brand:
- Lindstrom
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
The Lindstrom 80 Series range of cutters offers cutting capacity covering a wide range of wire dimensions and types.
1% CARBON/CHROME BALL BEARING GRADE STEEL
Material usually reserved for high stress applications provides incredible impact resistance and resiliency with smoother, cleaner penetration at the cutting edge.
FORGED COMPONENTS
Grain structure follows profile of the blank to maximize tool strength.
CNC GRINDING OF FORGED BLANKS
Computer controlled machine grinding guarantees edge angle accuracy and contact which increases tool reliability and consistency.
1% CARBON/CHROME BALL BEARING GRADE STEEL
Material usually reserved for high stress applications provides incredible impact resistance and resiliency with smoother, cleaner penetration at the cutting edge.
FORGED COMPONENTS
Grain structure follows profile of the blank to maximize tool strength.
CNC GRINDING OF FORGED BLANKS
Computer controlled machine grinding guarantees edge angle accuracy and contact which increases tool reliability and consistency.
Specifications
Attribute | Value |
---|---|
Overall Length | 112.5 mm |
ESD Safe | Yes |
Maximum Cutting Capacity | 1.25mm |