TE Connectivity White Cable Cover in Nylon

Subtotal (1 bag of 250 units)*

£192.51

(exc. VAT)

£231.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£192.51£0.77

*price indicative

RS Stock No.:
501-432
Mfr. Part No.:
1-643071-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Cable Cover

Sub Type

Connector Cap

Colour

White

Material

Nylon

Standards/Approvals

2016, UL 94V-2, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006

Series

MTA-156

COO (Country of Origin):
CN
The TE Connectivity strain relief cover, crafted from durable nylon in a pristine white finish, is designed to securely encapsulate 10-position MTA 156 connectors, ensuring reliable performance in various applications. The product's innovative design incorporates a strain relief feature that effectively minimises stress on the connector wires, thereby extending the lifespan of your connections. With an operating temperature tolerance ranging from -55°C to 105°C, it proves suitable for demanding environments. This accessory combines functionality with a professional aesthetic, making it an essential component for any electronics enthusiast or industry professional seeking to enhance their connector systems. The meticulous construction ensures compatibility with IDC installation types, allowing for straightforward integration into existing setups.

Facilitates a secure connection to prevent mechanical strain

Constructed from high-quality nylon for enhanced durability

Compatible with the MTA 156 series, it allows for seamless integration

Designed to withstand extreme temperature ranges, ensuring reliable operation

Low halogen content contributes to environmental safety

Streamlined aesthetic enhances the overall look of finished assemblies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy