Icotek Silver Spring Steel Clip, 8mm Max. Bundle

Bulk discount available

Subtotal (1 unit)*

£3.80

(exc. VAT)

£4.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£3.80
10 +£3.50

*price indicative

RS Stock No.:
361-804
Mfr. Part No.:
SF/SKL 6-8
Brand:
Icotek
Find similar products by selecting one or more attributes.
Select all

Brand

Icotek

Cable Clip/Clamp Style

Clip

Maximum Bundle Diameter

8mm

Affixing Method

Snap In

Material

Spring Steel

Colour

Silver

COO (Country of Origin):
DE
The Icotek EMC shield clamps for 35 mm top DIN rail are used where the shield of cables must be connected to the earth potential. They are easy to use and effective in earthing single cable shields. When using types with integrated strain relief cables can be fixed via the cable jacket using cable ties. Thus strain relief in accordance with EN 62444 is achieved. We also offer EMC shield clamps with double strain relief function acc. to PROFINET installation guidelines. Due to its special design the clamping ranges of the MSKL are very large while the dimensions are comparatively small.

Partially with integrated strain relief
Large contact area
Shield contact and strain relief separated
Quick assembly without tools
Designed for high density applications
Shock and vibration resistant and maintenance free

Related links