Icotek Silver Spring Steel Clip, 11mm Max. Bundle
- RS Stock No.:
- 361-805
- Mfr. Part No.:
- SF/SKL 8-11
- Brand:
- Icotek
Bulk discount available
Subtotal (1 unit)*
£3.92
(exc. VAT)
£4.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 40 unit(s) shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £3.92 |
| 10 - 24 | £3.60 |
| 25 + | £3.17 |
*price indicative
- RS Stock No.:
- 361-805
- Mfr. Part No.:
- SF/SKL 8-11
- Brand:
- Icotek
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
| Brand | Icotek | |
| Cable Clip/Clamp Style | Clip | |
| Maximum Bundle Diameter | 11mm | |
| Affixing Method | Snap In | |
| Material | Spring Steel | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Icotek | ||
Cable Clip/Clamp Style Clip | ||
Maximum Bundle Diameter 11mm | ||
Affixing Method Snap In | ||
Material Spring Steel | ||
Colour Silver | ||
- COO (Country of Origin):
- DE
The Icotek EMC shield clamps for 35 mm top hat DIN rail are used where the shield of cables must be connected to the earth potential. They are easy to use and effective in earthing single cable shields. When using types with integrated strain relief cables can be fixed via the cable jacket using cable ties. Thus strain relief in accordance with EN 62444 is achieved. We also offer EMC shield clamps with double strain relief function acc. to PROFINET installation guidelines. Due to its special design the clamping ranges of the MSKL are very large while the dimensions are comparatively small.
Partially with integrated strain relief
Large contact area
Shield contact and strain relief separated
Quick assembly without tools
Designed for high density applications
Shock and vibration resistant and maintenance free
Large contact area
Shield contact and strain relief separated
Quick assembly without tools
Designed for high density applications
Shock and vibration resistant and maintenance free
Related links
- Icotek Silver Spring Steel Clip, 11mm Max. Bundle
- Icotek Silver Spring Steel Clip, 8mm Max. Bundle
- Icotek Silver Spring Steel Clip, 6mm Max. Bundle
- Icotek Metal Zinc Plated Steel Cable shielding clip
- Icotek Zinc Plated Steel Cable shielding clip
- HellermannTyton Black Galvanised Steel cable clamp, 11mm Max. Bundle
- HellermannTyton White Steel Clip, 16mm Max. Bundle
- HellermannTyton White Steel Clip, 12mm Max. Bundle