Icotek Silver Spring Steel Clip, 8mm Max. Bundle
- RS Stock No.:
- 361-791
- Mfr. Part No.:
- PFS/SKL 6-8
- Brand:
- Icotek
Bulk discount available
Subtotal (1 unit)*
£3.80
(exc. VAT)
£4.56
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £3.80 |
| 10 + | £3.50 |
*price indicative
- RS Stock No.:
- 361-791
- Mfr. Part No.:
- PFS/SKL 6-8
- Brand:
- Icotek
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Icotek | |
| Cable Clip/Clamp Style | Clip | |
| Maximum Bundle Diameter | 8mm | |
| Affixing Method | Snap In | |
| Material | Spring Steel | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Icotek | ||
Cable Clip/Clamp Style Clip | ||
Maximum Bundle Diameter 8mm | ||
Affixing Method Snap In | ||
Material Spring Steel | ||
Colour Silver | ||
- COO (Country of Origin):
- DE
The Icotek EMC shield clamps are used where the shield of cables must be connected to the earth potential. They are easy to use and effective in earthing single cable shields. When using types with integrated strain relief cables can be fixed via the cable jacket using cable ties. Thus strain relief in accordance with EN 62444 is achieved. We also offer EMC shield clamps with double strain relief function acc. to PROFINET installation guidelines.
Partially with integrated strain relief
Large contact area
Shield contact and strain relief separated
Quick assembly without tools
Spring design requires no adjustments and will permanently maintain contact to the cable shield
Designed for high density applications
Shock and vibration resistant, maintenance free
Large contact area
Shield contact and strain relief separated
Quick assembly without tools
Spring design requires no adjustments and will permanently maintain contact to the cable shield
Designed for high density applications
Shock and vibration resistant, maintenance free
Related links
- Icotek Silver Spring Steel Clip, 8mm Max. Bundle
- Icotek Silver Spring Steel Clip, 6mm Max. Bundle
- Icotek Silver Spring Steel Clip, 11mm Max. Bundle
- Icotek Metal Zinc Plated Steel Cable shielding clip
- Icotek Zinc Plated Steel Cable shielding clip
- Legrand White Plastic Clip, 8mm Max. Bundle
- RS PRO Natural Steel Cable clip, 8mm Max. Bundle
- HellermannTyton White Electroplated Steel Cable clip, 8mm Max. Bundle