Nelco Grey Polyethylene Cable Clip, 10 mm Max. Bundle Plug-In 25 mm 8.2mm 10 mm
- RS Stock No.:
- 350-086
- Distrelec Article No.:
- 303-83-799
- Mfr. Part No.:
- PCN 8/10 GR
- Brand:
- Nelco
Subtotal (1 pack of 100 units)*
£10.61
(exc. VAT)
£12.73
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £10.61 | £0.106 |
*price indicative
- RS Stock No.:
- 350-086
- Distrelec Article No.:
- 303-83-799
- Mfr. Part No.:
- PCN 8/10 GR
- Brand:
- Nelco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nelco | |
| Product Type | Cable Clip | |
| Maximum Bundle Diameter | 10mm | |
| Sub Type | Single-Lobe Clamp | |
| Fixing Method | Plug-In | |
| Material | Polyethylene | |
| Colour | Grey | |
| Length | 25mm | |
| Width | 8.2mm | |
| Self-Adhesive | No | |
| Depth | 10mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS 3 (2015/863) | |
| Series | PCN | |
| Select all | ||
|---|---|---|
Brand Nelco | ||
Product Type Cable Clip | ||
Maximum Bundle Diameter 10mm | ||
Sub Type Single-Lobe Clamp | ||
Fixing Method Plug-In | ||
Material Polyethylene | ||
Colour Grey | ||
Length 25mm | ||
Width 8.2mm | ||
Self-Adhesive No | ||
Depth 10mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS 3 (2015/863) | ||
Series PCN | ||
- COO (Country of Origin):
- NL
The Nelco Plug clip is a high-quality nail clip designed for securely fastening round cables. Its sturdy construction and practical features make it ideal for various electrical and cable management applications.
RoHS compliant
Made from halogen free plastic
Equipped with a hardened steel nail for robust attachment
Plug in mounting
Related links
- Nelco White Polyethylene Cable Clip, 10 mm Max. Bundle Plug-In 25 mm 8.2mm 10 mm
- Nelco Grey Polyethylene Cable Clip, 22 mm Max. Bundle Plug-In 40 mm 18mm 18 mm
- Nelco Grey Polyethylene Cable Clip, 15 mm Max. Bundle Plug-In 35 mm 11.3mm 11.3 mm
- Nelco Grey Polyethylene Cable Clip, 19 mm Max. Bundle Plug-In 40 mm 15.2mm
- Nelco Grey Polyethylene Cable Clip, 19 mm Max. Bundle Plug-In 40 mm 15.3mm 15.3 mm
- Nelco Clear Polyethylene Cable Clip, 22 mm Max. Bundle Plug-In 40 mm 18mm 18 mm
- Nelco White Polyethylene Cable Clip, 15 mm Max. Bundle Plug-In 35 mm 11.3mm 11.3 mm
- Nelco Clear Polyethylene Cable Clip, 19 mm Max. Bundle Plug-In 40 mm 15.3mm
