Nelco White Polyethylene hose clamp, 10mm Max. Bundle
- RS Stock No.:
- 350-088
- Mfr. Part No.:
- PCN 8/10 VIT
- Brand:
- Nelco
Subtotal (1 pack of 100 units)*
£10.30
(exc. VAT)
£12.36
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £10.30 | £0.103 |
*price indicative
- RS Stock No.:
- 350-088
- Mfr. Part No.:
- PCN 8/10 VIT
- Brand:
- Nelco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nelco | |
| Cable Clip/Clamp Style | hose clamp | |
| Maximum Bundle Diameter | 10mm | |
| Affixing Method | Plug In | |
| Material | Polyethylene | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Nelco | ||
Cable Clip/Clamp Style hose clamp | ||
Maximum Bundle Diameter 10mm | ||
Affixing Method Plug In | ||
Material Polyethylene | ||
Colour White | ||
- COO (Country of Origin):
- NL
The Nelco Plug clip is a nail clip designed specifically for securing round cables. Its reliable and user-friendly design ensures efficient cable management for various settings.
RoHS compliant
Made from halogen free plastic
Equipped with a hardened steel nail for robust attachment
Plug in mounting
Made from halogen free plastic
Equipped with a hardened steel nail for robust attachment
Plug in mounting
Related links
- Nelco White Polyethylene hose clamp, 15mm Max. Bundle
- Nelco Grey Polyethylene hose clamp, 10mm Max. Bundle
- Nelco Clear Polyethylene hose clamp, 22mm Max. Bundle
- Nelco Grey Polyethylene hose clamp, 22mm Max. Bundle
- Nelco Grey Polyethylene hose clamp, 15mm Max. Bundle
- Nelco Grey Polyethylene hose clamp, 19mm Max. Bundle
- Nelco Clear Polyethylene hose clamp, 19mm Max. Bundle
- StarTech.com White Polyethylene Clamp collars with nail, 10mm Max. Bundle