nVent HOFFMAN ELA Series Cabinet Light, 42 mm Length

Subtotal (1 pack of 2 units)*

£3.93

(exc. VAT)

£4.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +£1.965£3.93

*price indicative

RS Stock No.:
270-1406
Mfr. Part No.:
ELA02CF
Brand:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Product Type

Mounting Plate Cabinet Light

Sub Type

Cabinet Light

Length

42mm

Colour

Black

Width

42mm

Standards/Approvals

No

Series

ELA

RoHS Status: Exempt

COO (Country of Origin):
DE
The nVent Hoffman mounting accessories for LED enclosure lights. Choose between magnet or screw fixation. Accessories for alternative mounting options for LED enclosure lights.

Metal fixation type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy