Legrand Fluorescent Lamp Cabinet Light, 230V, 400 mm Length, 11 W
- RS Stock No.:
- 266-0431
- Mfr. Part No.:
- 0 482 32
- Brand:
- Legrand
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 266-0431
- Mfr. Part No.:
- 0 482 32
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Lamp Type | Fluorescent Lamp | |
| Product Type | Cabinet Light | |
| Sub Type | Cabinet Light | |
| Voltage | 230V | |
| Length | 400mm | |
| Power | 11W | |
| IP Rating | IP20 | |
| Width | 400mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Lamp Type Fluorescent Lamp | ||
Product Type Cabinet Light | ||
Sub Type Cabinet Light | ||
Voltage 230V | ||
Length 400mm | ||
Power 11W | ||
IP Rating IP20 | ||
Width 400mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Legrand fluorescent lighting with socket for Atlantic and marina box and altis cabinets minimum width 500mm, with electronic ballast guaranteeing a high level of electromagnetic compatibility.
Plastic material
IP20 protection class
Related links
- STEGO 2.100.000 Series LED LED Lamp 400 mm Length 6500K
- Legrand Metal Enclosure Profile 1.866 m L For Use With Cabinet
- RS PRO 18 W Fluorescent Lamp Batten Light 1 Lamp Anti-corrosive IP65
- STEGO 02120.0-00 Series LED LED Lamp 400 mm Length 6500K
- STEGO 02110.0-30 Series LED LED Lamp 400 mm Length 6500K
- STEGO 2.100.030 Series LED LED Lamp 400 mm Length 6500K
- Rittal SZ 2500.214 Series LED Cabinet Light 437 mm Length 4000K
- Rittal SZ 2500.213 Series LED Cabinet Light 437 mm Length 4000K
