AIRAM LED Motion Sensor, 6V, 45 mm Length, 1.2 W, 3000K
- RS Stock No.:
- 223-4434
- Mfr. Part No.:
- 8710464
- Brand:
- AIRAM
Subtotal (1 unit)*
£23.03
(exc. VAT)
£27.64
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 18 unit(s) ready to ship
- Plus 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.03 |
*price indicative
- RS Stock No.:
- 223-4434
- Mfr. Part No.:
- 8710464
- Brand:
- AIRAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AIRAM | |
| Product Type | Cabinet Light | |
| Lamp Type | LED | |
| Sub Type | Motion Sensor | |
| Voltage | 6V | |
| Housing Material | ABS/Polycarbonate | |
| Length | 45mm | |
| Power | 1.2W | |
| Colour Temperature | 3000K | |
| Standards/Approvals | RoHS | |
| Colour | Cool White | |
| Width | 300mm | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand AIRAM | ||
Product Type Cabinet Light | ||
Lamp Type LED | ||
Sub Type Motion Sensor | ||
Voltage 6V | ||
Housing Material ABS/Polycarbonate | ||
Length 45mm | ||
Power 1.2W | ||
Colour Temperature 3000K | ||
Standards/Approvals RoHS | ||
Colour Cool White | ||
Width 300mm | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- CN
The elongated Cabinet PIR motion detector lamp turns on automatically when movement is detected. As the lamp is battery-powered, it can be used where mains electricity is not available, such as summer cottages, back corners of shelves, or wardrobes! The light and narrow battery-powered lamp can be easily secured with tape or screws wherever light is needed.;The product has a motion sensor and a twilight sensor, and both are enabled when using Auto mode.
CABINET sensor light. Light source 1,2 W 6 LED, not replaceable. 80lm. Light 100%, off. Power supply 4 x AA. Body made of plastic. White. Width 300 mm, length 45 mm. Hanging packing.
Feature
_ Wardrobe lamp in ABS polycarbonate with PIR motion sensor
_ ON / OFF switch
_ Dimensions: width 300mm, length 45mm
_ Color temperature: 3000K
_ 1,2W - 80lm - 6 non-interchangeable LEDs
_ Batteries: 4 x AA 1,5V (not included)
Related links
- RS PRO LED Cabinet Light 313 mm Length 3000K
- Knightsbridge UNDKIT3BCWW Series LED Cabinet Light 150 mm Length 3000K
- Knightsbridge UNDKIT3WWW Series LED Cabinet Light 150 mm Length 3000K
- Sylvania SYLMIRROR Series LED 400 mm Length 3000K
- LEDVANCE DL SLIM DN Series LED Downlight 240 V 3000K
- Knightsbridge LED5WWW Series LED Strip Light 500 mm Length 3000K
- Knightsbridge LED3WWW Series LED Strip Light 300 mm Length 3000K
- Knightsbridge LED11WWW Series LED Strip Light 1 m Length 3000K
