Patlite LED LED Light Bar, 24 V dc, 624 mm
- RS Stock No.:
- 124-9132
- Mfr. Part No.:
- CLA6S-24-CD-30
- Brand:
- Patlite
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£372.53
(exc. VAT)
£447.04
(inc. VAT)
- RS Stock No.:
- 124-9132
- Mfr. Part No.:
- CLA6S-24-CD-30
- Brand:
- Patlite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Lamp Type | LED | |
| Voltage Rating | 24 V dc | |
| Length | 624 mm | |
| Model | CLA6S-24-CD-30 | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Lamp Type LED | ||
Voltage Rating 24 V dc | ||
Length 624 mm | ||
Model CLA6S-24-CD-30 | ||

