RS PRO LED Cabinet Lighting, 24V, 314 mm Length, 180 W, 4000K

Subtotal (1 unit)*

£82.35

(exc. VAT)

£98.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£82.35

*price indicative

RS Stock No.:
736-555
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Lamp Type

LED

Product Type

LED Panel Light

Sub Type

Cabinet Lighting

Luminous Flux

900lm

Housing Material

Polyamide

Voltage

24V

Length

314mm

IP Rating

IP20

Power

180W

Colour Temperature

4000K

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Standards/Approvals

CE

Width

60mm

Colour

White

Depth

72mm

Series

RS PRO

Lamp Supplied

Yes

Diffuser Finish

Polycarbonate

COO (Country of Origin):
IT
The RS PRO LED Panel Light to provide optimal lighting inside electrical control, command, and distribution panels. The LED panel light can be positioned within the control cabinet, directly on a ferromagnetic surface by means of its magnetic base, or on other surfaces by means of a screwed-on magnetic support.

Steady White Light

IP20

High performance LED

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy